3361P-1-202GLF | ||
---|---|---|
DigiKey Part Number | 3361P-202GLFTR-ND - Tape & Reel (TR) 3361P-202GLFCT-ND - Cut Tape (CT) 3361P-202GLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3361P-1-202GLF | |
Description | TRIMMER 2KOHM 0.5W GULL WING TOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3361P-1-202GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥9.11400 | ¥91.14 |
25 | ¥8.20120 | ¥205.03 |
50 | ¥7.89900 | ¥394.95 |
100 | ¥7.59490 | ¥759.49 |
250 | ¥7.13964 | ¥1,784.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.77240 | ¥4,329.30 |
1,500 | ¥5.62054 | ¥8,430.81 |
2,250 | ¥4.86100 | ¥10,937.25 |
5,250 | ¥4.61795 | ¥24,244.24 |