
ST-4ETB104 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB104TR-ND - Tape & Reel (TR) 563-ST-4ETB104CT-ND - Cut Tape (CT) 563-ST-4ETB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB104 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥9.95700 | ¥99.57 |
| 25 | ¥9.25240 | ¥231.31 |
| 50 | ¥8.75300 | ¥437.65 |
| 100 | ¥8.27580 | ¥827.58 |
| 250 | ¥7.68248 | ¥1,920.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.25990 | ¥3,629.95 |
| 1,000 | ¥6.85947 | ¥6,859.47 |
| 1,500 | ¥6.63496 | ¥9,952.44 |
| 2,500 | ¥6.36214 | ¥15,905.35 |
| 3,500 | ¥6.18839 | ¥21,659.37 |
| 5,000 | ¥6.00923 | ¥30,046.15 |


