Dip Switch SP6T 6 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SP6T 6 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
SS-10-16NPE
SS-10-16NPE

SS-10-16NPE

DigiKey Part Number
563-1079-ND
Manufacturer
Manufacturer Product Number
SS-10-16NPE
Description
SWITCH DIP ROTARY SP6T 100MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SP6T 6 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.275" (6.99mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SP6T
Washable
Yes
Number of Positions
6
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Electrical Life
500 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥25.19000¥251.90
25¥23.34440¥583.61
100¥20.80150¥2,080.15
250¥19.32532¥4,831.33
500¥18.32598¥9,162.99
1,000¥17.42885¥17,428.85
2,500¥16.39457¥40,986.43
5,000¥15.72050¥78,602.50
Manufacturers Standard Package