



SS-10-15SPE | |
|---|---|
DigiKey Part Number | 563-1077-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-15SPE |
Description | SWITCH ROTARY DIP SP5T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP5T 5 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-15SPE Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.275" (6.99mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SP5T | Washable Yes |
Number of Positions 5 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Electrical Life 500 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥27.26600 | ¥272.66 |
| 25 | ¥25.26320 | ¥631.58 |
| 100 | ¥22.51260 | ¥2,251.26 |
| 250 | ¥20.92076 | ¥5,230.19 |
| 500 | ¥19.84468 | ¥9,922.34 |
| 1,000 | ¥18.87982 | ¥18,879.82 |
| 2,500 | ¥17.76885 | ¥44,422.12 |







