
HG37-120-AB-00 | |
|---|---|
DigiKey Part Number | 563-HG37-120-AB-00-ND |
Manufacturer | |
Manufacturer Product Number | HG37-120-AB-00 |
Description | 24V DC PLANETARY GEAR MOTOR, 33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 33 RPM 24VDC |
Datasheet | Datasheet |
Category | RPM 33 RPM |
Manufacturer Nidec Components | Torque - Rated (oz-in / mNm) 55.51 / 392 |
Series | Size / Dimension Round - 1.535" Dia (39.00mm) |
Packaging Box | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 0.913" (23.20mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Gear Reduction Ratio 120 |
Voltage - Rated 24VDC | Torque - Max Momentary (oz-in / mNm) 83.27 / 588 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.16000 | ¥271.16 |
| 9 | ¥241.65000 | ¥2,174.85 |
| 18 | ¥233.01722 | ¥4,194.31 |
| 27 | ¥228.10963 | ¥6,158.96 |
| 54 | ¥219.96204 | ¥11,877.95 |
| 108 | ¥212.10407 | ¥22,907.24 |
| 252 | ¥202.87933 | ¥51,125.59 |










