Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
F410T-05MC
F410T-05MC

F410T-05MC

DigiKey Part Number
563-1132-ND
Manufacturer
Manufacturer Product Number
F410T-05MC
Description
FAN AXIAL 40X10MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
18.0dB(A)
Mfr
Power (Watts)
600 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.044 lb (19.96 g)
Size / Dimension
Square - 40mm L x 40mm H
Current Rating (Amps)
0.120A
Width
10.00mm
Voltage Range
4.5 ~ 5.7VDC
Air Flow
5.3 CFM (0.148m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.092 in H2O (23.0 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.96000¥88.96
10¥72.21400¥722.14
25¥65.90000¥1,647.50
50¥61.35960¥3,067.98
100¥57.06860¥5,706.86
250¥53.25560¥13,313.90
Manufacturers Standard Package