F410T-05LC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: ¥52.03531
Datasheet

Similar


Qualtek
In Stock: 1,772
Unit Price: ¥44.35000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 3.9 CFM (0.109m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 3.9 CFM (0.109m³/min) 2 Wire Leads
F410T-05LC
F410T-05LC

F410T-05LC

DigiKey Part Number
563-1130-ND
Manufacturer
Manufacturer Product Number
F410T-05LC
Description
FAN AXIAL 40X10MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 3.9 CFM (0.109m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
12.0dB(A)
Mfr
Power (Watts)
400 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.044 lb (19.96 g)
Size / Dimension
Square - 40mm L x 40mm H
Current Rating (Amps)
0.080A
Width
10.00mm
Voltage Range
4.5 ~ 5.7VDC
Air Flow
3.9 CFM (0.109m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.040 in H2O (10.0 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFB0405LADelta Electronics0603-1393-ND¥52.03531Similar
FAD1-04010BHLW11Qualtek1,772FAD1-04010BHLW11-ND¥44.35000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.49000¥86.49
10¥70.21300¥702.13
25¥64.07320¥1,601.83
50¥59.66320¥2,983.16
100¥55.49320¥5,549.32
250¥51.68524¥12,921.31
Manufacturers Standard Package