Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-4-13NTA

DigiKey Part Number
563-1035-2-ND - Tape & Reel (TR)
563-1035-1-ND - Cut Tape (CT)
563-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS-4-13NTA
Description
SWITCH ROTARY DIP SP3T 0.1A 16V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Datasheet
 Datasheet
EDA/CAD Models
CS-4-13NTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.091" (2.30mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Pitch
0.051" (1.30mm)
Circuit
SP3T
Washable
Yes
Number of Positions
3
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA
Body Material
Epoxy
Voltage Rating
16VDC
Length
0.197" (5.00mm)
Actuator Type
Rotary for Tool
Electrical Life
200 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,682
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
10¥15.96900¥159.69
25¥14.81640¥370.41
100¥13.19560¥1,319.56
250¥12.24224¥3,060.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.59122¥5,795.61
1,000¥11.00265¥11,002.65
1,500¥10.68715¥16,030.73
2,500¥10.31937¥25,798.42
3,500¥10.09471¥35,331.49
5,000¥9.87132¥49,356.60
Manufacturers Standard Package