
CS-7-14TB | |
|---|---|
DigiKey Part Number | 563-1217-2-ND - Tape & Reel (TR) 563-1217-1-ND - Cut Tape (CT) 563-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-7-14TB |
Description | SWITCH ROTARY DIP SP4T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-7-14TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SP4T | Washable Yes |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥17.01100 | ¥170.11 |
| 25 | ¥15.77920 | ¥394.48 |
| 100 | ¥14.05570 | ¥1,405.57 |
| 250 | ¥13.04180 | ¥3,260.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.35058 | ¥6,175.29 |
| 1,000 | ¥11.72644 | ¥11,726.44 |
| 1,500 | ¥11.39219 | ¥17,088.28 |
| 2,500 | ¥11.00264 | ¥27,506.60 |
| 3,500 | ¥10.76484 | ¥37,676.94 |
| 5,000 | ¥10.52837 | ¥52,641.85 |











