



CHS-06TA | |
|---|---|
DigiKey Part Number | 563-1009-2-ND - Tape & Reel (TR) 563-1009-1-ND - Cut Tape (CT) 563-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-06TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-06TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.362" (9.20mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥20.11300 | ¥201.13 |
| 25 | ¥18.64400 | ¥466.10 |
| 100 | ¥16.60860 | ¥1,660.86 |
| 250 | ¥15.41824 | ¥3,854.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.60928 | ¥7,304.64 |
| 1,000 | ¥13.88061 | ¥13,880.61 |
| 1,500 | ¥13.49101 | ¥20,236.51 |
| 2,500 | ¥13.03775 | ¥32,594.38 |
| 3,500 | ¥12.76119 | ¥44,664.16 |
| 5,000 | ¥12.48665 | ¥62,433.25 |











