CHS-04MA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥15.16220
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 70,516
Unit Price: ¥19.19000
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-04MA

DigiKey Part Number
563-CHS-04MA-ND
Manufacturer
Manufacturer Product Number
CHS-04MA
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.098" (2.50mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
J Lead
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.260" (6.60mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHS-04ANidec Components0CHS-04AC-ND¥15.16220Parametric Equivalent
CHS-04TANidec Components70,516563-1007-1-ND¥19.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
70¥16.52700¥1,156.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.