
CFS-0400TB | |
|---|---|
DigiKey Part Number | 563-CFS-0400TR-ND - Tape & Reel (TR) 563-CFS-0400CT-ND - Cut Tape (CT) 563-CFS-0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0400TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.94100 | ¥99.41 |
| 25 | ¥9.23600 | ¥230.90 |
| 100 | ¥8.22780 | ¥822.78 |
| 250 | ¥7.62592 | ¥1,906.48 |
| 500 | ¥7.21078 | ¥3,605.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.83259 | ¥6,832.59 |
| 2,000 | ¥6.49195 | ¥12,983.90 |
| 3,000 | ¥6.30990 | ¥18,929.70 |
| 5,000 | ¥6.09800 | ¥30,490.00 |
| 7,000 | ¥5.96880 | ¥41,781.60 |
| 10,000 | ¥5.84045 | ¥58,404.50 |









