SMRR7116C-1 | ||
---|---|---|
DigiKey Part Number | 563-2291-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SMRR7116C-1 | |
Description | SW ROTARY DIP HEX COMP 0.03A 15V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 30mA 15VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMRR7116C-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.319" (8.10mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥37.95200 | ¥379.52 |
50 | ¥32.17580 | ¥1,608.79 |
100 | ¥30.02980 | ¥3,002.98 |
250 | ¥27.22484 | ¥6,806.21 |
500 | ¥25.24490 | ¥12,622.45 |
1,000 | ¥23.42997 | ¥23,429.97 |
2,500 | ¥21.28497 | ¥53,212.43 |