SMRR7016C-1E | ||
---|---|---|
DigiKey Part Number | 563-2290-2-ND - Tape & Reel (TR) 563-2290-1-ND - Cut Tape (CT) 563-2290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMRR7016C-1E | |
Description | SWITCH ROTARY DIP HEX 0.03A 15V | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 30mA 15VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.319" (8.10mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥27.27100 | ¥272.71 |
25 | ¥24.90040 | ¥622.51 |
100 | ¥21.57910 | ¥2,157.91 |
250 | ¥19.56352 | ¥4,890.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.14086 | ¥9,070.43 |
1,000 | ¥16.83663 | ¥16,836.63 |
2,500 | ¥15.29523 | ¥38,238.07 |
5,000 | ¥14.67421 | ¥73,371.05 |