JC30S 500 0.5% | ||
---|---|---|
DigiKey Part Number | JC30S5000.5%-ND | |
Manufacturer | ||
Manufacturer Product Number | JC30S 500 0.5% | |
Description | POT 500 OHM 0.7W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.7W Solder Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±15% | |
Power (Watts) | 0.7W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.181" Dia (30.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥807.71750 | ¥16,154.35 |