CFT2-1DC4-AW | ||
---|---|---|
DigiKey Part Number | 563-1792-ND | |
Manufacturer | ||
Manufacturer Product Number | CFT2-1DC4-AW | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Washable, Gray Actuator | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.82000 | ¥44.82 |
10 | ¥39.97100 | ¥399.71 |
25 | ¥37.83520 | ¥945.88 |
40 | ¥36.47625 | ¥1,459.05 |
100 | ¥34.72960 | ¥3,472.96 |
300 | ¥33.17727 | ¥9,953.18 |
500 | ¥30.26704 | ¥15,133.52 |
1,000 | ¥28.71490 | ¥28,714.90 |