CFS-0802TA | ||
---|---|---|
DigiKey Part Number | 563-CFS-0802TATR-ND - Tape & Reel (TR) 563-CFS-0802TACT-ND - Cut Tape (CT) 563-CFS-0802TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CFS-0802TA | |
Description | SWITCH SLIDE DIP SPST 0.1A 6V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥15.11300 | ¥151.13 |
25 | ¥13.74240 | ¥343.56 |
100 | ¥11.93970 | ¥1,193.97 |
250 | ¥10.82024 | ¥2,705.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.07410 | ¥8,059.28 |
1,600 | ¥9.32787 | ¥14,924.59 |
2,400 | ¥8.45727 | ¥20,297.45 |
5,600 | ¥7.83541 | ¥43,878.30 |