UWZ1C101MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-9993-2-ND - Tape & Reel (TR) 493-9993-1-ND - Cut Tape (CT) 493-9993-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWZ1C101MCL1GB | |
Description | CAP ALUM 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWZ1C101MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.41400 | ¥24.14 |
50 | ¥1.77660 | ¥88.83 |
100 | ¥1.44650 | ¥144.65 |
500 | ¥1.14176 | ¥570.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.96411 | ¥964.11 |
2,000 | ¥0.91337 | ¥1,826.74 |
5,000 | ¥0.86264 | ¥4,313.20 |
10,000 | ¥0.81190 | ¥8,119.00 |
25,000 | ¥0.76115 | ¥19,028.75 |
50,000 | ¥0.71041 | ¥35,520.50 |
100,000 | ¥0.65967 | ¥65,967.00 |