UWT1V221MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-2205-2-ND - Tape & Reel (TR) 493-2205-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UWT1V221MNL1GS | |
Description | CAP ALUM 220UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWT1V221MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.98000 | ¥29.80 |
50 | ¥2.37580 | ¥118.79 |
100 | ¥1.96120 | ¥196.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.68396 | ¥841.98 |
1,000 | ¥1.43137 | ¥1,431.37 |
2,500 | ¥1.34717 | ¥3,367.92 |
5,000 | ¥1.26298 | ¥6,314.90 |
12,500 | ¥1.15773 | ¥14,471.62 |
25,000 | ¥1.13668 | ¥28,417.00 |
50,000 | ¥1.09458 | ¥54,729.00 |