UWT1H470MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-2225-2-ND - Tape & Reel (TR) 493-2225-1-ND - Cut Tape (CT) 493-2225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWT1H470MCL1GS | |
Description | CAP ALUM 47UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWT1H470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.99000 | ¥3.99 |
10 | ¥2.63100 | ¥26.31 |
50 | ¥1.93860 | ¥96.93 |
100 | ¥1.57850 | ¥157.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.21741 | ¥1,095.67 |
1,800 | ¥1.15654 | ¥2,081.77 |
2,700 | ¥1.09567 | ¥2,958.31 |
4,500 | ¥1.03480 | ¥4,656.60 |
9,000 | ¥0.97393 | ¥8,765.37 |
22,500 | ¥0.94350 | ¥21,228.75 |
45,000 | ¥0.91306 | ¥41,087.70 |
90,000 | ¥0.85219 | ¥76,697.10 |