UWT1H100MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-2221-2-ND - Tape & Reel (TR) 493-2221-1-ND - Cut Tape (CT) 493-2221-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWT1H100MCL1GB | |
Description | CAP ALUM 10UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWT1H100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.05200 | ¥20.52 |
50 | ¥1.51540 | ¥75.77 |
100 | ¥1.23390 | ¥123.39 |
500 | ¥0.97380 | ¥486.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.65223 | ¥652.23 |
2,000 | ¥0.61788 | ¥1,235.76 |
5,000 | ¥0.58355 | ¥2,917.75 |
10,000 | ¥0.54922 | ¥5,492.20 |
25,000 | ¥0.51490 | ¥12,872.50 |
50,000 | ¥0.48057 | ¥24,028.50 |
100,000 | ¥0.44625 | ¥44,625.00 |