UWT1C471MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-2181-2-ND - Tape & Reel (TR) 493-2181-1-ND - Cut Tape (CT) 493-2181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWT1C471MNL1GS | |
Description | CAP ALUM 470UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWT1C471MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.03700 | ¥30.37 |
50 | ¥2.41680 | ¥120.84 |
100 | ¥1.99490 | ¥199.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.71312 | ¥856.56 |
1,000 | ¥1.45616 | ¥1,456.16 |
2,500 | ¥1.37050 | ¥3,426.25 |
5,000 | ¥1.28484 | ¥6,424.20 |
12,500 | ¥1.17777 | ¥14,722.12 |
25,000 | ¥1.15636 | ¥28,909.00 |
50,000 | ¥1.11353 | ¥55,676.50 |