UWJ1V4R7MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-9806-2-ND - Tape & Reel (TR) 493-9806-1-ND - Cut Tape (CT) 493-9806-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWJ1V4R7MCL1GB | |
Description | CAP ALUM 4.7UF 20% 35V SMD | |
Customer Reference | ||
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWJ1V4R7MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.66600 | ¥16.66 |
50 | ¥1.22980 | ¥61.49 |
100 | ¥1.00150 | ¥100.15 |
500 | ¥0.79106 | ¥395.53 |
1,000 | ¥0.66799 | ¥667.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63282 | ¥1,265.64 |
4,000 | ¥0.59764 | ¥2,390.56 |