UWJ1H100MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-9797-2-ND - Tape & Reel (TR) 493-9797-1-ND - Cut Tape (CT) 493-9797-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWJ1H100MCL1GB | |
Description | CAP ALUM 10UF 20% 50V SMD | |
Customer Reference | ||
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWJ1H100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.45500 | ¥24.55 |
50 | ¥1.81100 | ¥90.55 |
100 | ¥1.47440 | ¥147.44 |
500 | ¥1.16408 | ¥582.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.98307 | ¥983.07 |
2,000 | ¥0.93131 | ¥1,862.62 |