UWJ1C470MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-9790-2-ND - Tape & Reel (TR) 493-9790-1-ND - Cut Tape (CT) 493-9790-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWJ1C470MCL1GB | |
Description | CAP ALUM 47UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWJ1C470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.71600 | ¥17.16 |
50 | ¥1.26260 | ¥63.13 |
100 | ¥1.02780 | ¥102.78 |
500 | ¥0.81158 | ¥405.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.68532 | ¥685.32 |
2,000 | ¥0.64924 | ¥1,298.48 |
5,000 | ¥0.61316 | ¥3,065.80 |