



UWD1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9661-2-ND - Tape & Reel (TR) 493-9661-1-ND - Cut Tape (CT) 493-9661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C471MCL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C471MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C471MNL1GS | Nichicon | 500 | 493-6372-1-ND | ¥73.62000 | Similar |
| UCL1C471MCL6GS | Nichicon | 4,230 | 493-3927-1-ND | ¥109.96000 | Similar |
| UCL1C471MNL1GS | Nichicon | 7,490 | 493-3926-1-ND | ¥87.59000 | Similar |
| UWG1C471MNL1GS | Nichicon | 956 | 493-6310-1-ND | ¥97.85000 | Similar |
| AFK477M16F24T-F | Cornell Dubilier Knowles | 698 | 338-2207-1-ND | ¥177.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.59800 | ¥45.98 |
| 50 | ¥3.46840 | ¥173.42 |
| 100 | ¥3.11030 | ¥311.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.49290 | ¥1,246.45 |
| 1,000 | ¥2.29815 | ¥2,298.15 |
| 1,500 | ¥2.19982 | ¥3,299.73 |
| 2,500 | ¥2.09016 | ¥5,225.40 |
| 3,500 | ¥2.02570 | ¥7,089.95 |
| 5,000 | ¥1.96341 | ¥9,817.05 |

