
AFK477M16F24T-F | |
|---|---|
DigiKey Part Number | 338-2207-2-ND - Tape & Reel (TR) 338-2207-1-ND - Cut Tape (CT) 338-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M16F24T-F |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA477M16F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA477M16F24T-FCT-ND | ¥50.43000 | Similar |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | ¥32.01000 | Direct |
| 16JZV470M8X10.5 | Rubycon | 475 | 1189-16JZV470M8X10.5CT-ND | ¥31.68000 | Direct |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | ¥40.74000 | Direct |
| 16TZV470M8X10.5 | Rubycon | 589 | 1189-1543-1-ND | ¥24.89000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥10.32100 | ¥103.21 |
| 50 | ¥8.03180 | ¥401.59 |
| 100 | ¥7.30740 | ¥730.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.61318 | ¥3,306.59 |
| 1,000 | ¥6.19373 | ¥6,193.73 |
| 1,500 | ¥5.98213 | ¥8,973.19 |
| 2,500 | ¥5.74632 | ¥14,365.80 |
| 3,500 | ¥5.60769 | ¥19,626.92 |
| 5,000 | ¥5.47383 | ¥27,369.15 |

