



UCD1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6372-2-ND - Tape & Reel (TR) 493-6372-1-ND - Cut Tape (CT) 493-6372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.08500 | ¥40.85 |
| 50 | ¥3.07140 | ¥153.57 |
| 100 | ¥2.74810 | ¥274.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.19122 | ¥1,095.61 |
| 1,000 | ¥2.01556 | ¥2,015.56 |
| 1,500 | ¥1.92685 | ¥2,890.28 |
| 2,500 | ¥1.82793 | ¥4,569.82 |
| 3,500 | ¥1.76980 | ¥6,194.30 |
| 5,000 | ¥1.71361 | ¥8,568.05 |

