UVY1V682MHD | |
---|---|
DigiKey Part Number | 493-12484-ND |
Manufacturer | |
Manufacturer Product Number | UVY1V682MHD |
Description | CAP ALUM 6800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V682MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥21.27000 | ¥212.70 |
50 | ¥19.21800 | ¥960.90 |
200 | ¥16.53650 | ¥3,307.30 |
600 | ¥12.96105 | ¥7,776.63 |
1,000 | ¥12.06717 | ¥12,067.17 |
2,600 | ¥11.62027 | ¥30,212.70 |
5,000 | ¥11.39681 | ¥56,984.05 |