UVY1V472MHD | |
---|---|
DigiKey Part Number | 493-12483-ND |
Manufacturer | |
Manufacturer Product Number | UVY1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V472MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥16.75500 | ¥167.55 |
50 | ¥15.39420 | ¥769.71 |
300 | ¥11.54563 | ¥3,463.69 |
600 | ¥10.26278 | ¥6,157.67 |
1,200 | ¥8.97993 | ¥10,775.92 |
2,700 | ¥8.65925 | ¥23,379.97 |
5,100 | ¥8.33854 | ¥42,526.55 |