UVY1V221MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-12939-1-ND - Cut Tape (CT) 493-12939-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UVY1V221MPD1TD | |
Description | CAP ALUM 220UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UVY1V221MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.29900 | ¥22.99 |
50 | ¥1.83060 | ¥91.53 |
100 | ¥1.51130 | ¥151.13 |
500 | ¥1.18066 | ¥590.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.73063 | ¥730.63 |