UVY1V221MPD1TA | |
---|---|
DigiKey Part Number | 493-UVY1V221MPD1TACT-ND - Cut Tape (CT) UVY1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V221MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.76700 | ¥27.67 |
50 | ¥2.20020 | ¥110.01 |
100 | ¥1.81670 | ¥181.67 |
500 | ¥1.41956 | ¥709.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.20661 | ¥1,206.61 |
2,000 | ¥1.13560 | ¥2,271.20 |
5,000 | ¥1.06462 | ¥5,323.10 |
10,000 | ¥0.99364 | ¥9,936.40 |
25,000 | ¥0.95816 | ¥23,954.00 |
50,000 | ¥0.92267 | ¥46,133.50 |