UVY1H471MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-12922-1-ND - Cut Tape (CT) 493-12922-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UVY1H471MPD1TD | |
Description | CAP ALUM 470UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UVY1H471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.15560 | ¥207.78 |
100 | ¥3.38390 | ¥338.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.81992 | ¥1,409.96 |
1,000 | ¥2.37464 | ¥2,374.64 |
2,500 | ¥2.22624 | ¥5,565.60 |
5,000 | ¥2.07784 | ¥10,389.20 |
12,500 | ¥1.97394 | ¥24,674.25 |
25,000 | ¥1.92942 | ¥48,235.50 |