UVY1E102MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-12903-1-ND - Cut Tape (CT) 493-12903-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UVY1E102MPD1TD | |
Description | CAP ALUM 1000UF 20% 25V RADIAL | |
Customer Reference | ||
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UVY1E102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 701.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥3.17540 | ¥158.77 |
100 | ¥2.58590 | ¥258.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.15512 | ¥1,077.56 |
1,000 | ¥1.81484 | ¥1,814.84 |
2,500 | ¥1.70140 | ¥4,253.50 |
5,000 | ¥1.58798 | ¥7,939.90 |
12,500 | ¥1.50858 | ¥18,857.25 |
25,000 | ¥1.47455 | ¥36,863.75 |
50,000 | ¥1.44619 | ¥72,309.50 |