UVY1A222MPD | ||
---|---|---|
DigiKey Part Number | 493-16157-ND | |
Manufacturer | ||
Manufacturer Product Number | UVY1A222MPD | |
Description | CAP ALUM 2200UF 20% 10V RADIAL | |
Customer Reference | ||
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UVY1A222MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 705 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810.75 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.02300 | ¥40.23 |
50 | ¥3.38880 | ¥169.44 |
100 | ¥2.76000 | ¥276.00 |
500 | ¥2.30010 | ¥1,150.05 |
1,800 | ¥1.93686 | ¥3,486.35 |
3,600 | ¥1.81582 | ¥6,536.95 |
5,400 | ¥1.69477 | ¥9,151.76 |