UVR1E100MDD | |
---|---|
DigiKey Part Number | 493-1057-ND |
Manufacturer | |
Manufacturer Product Number | UVR1E100MDD |
Description | CAP ALUM 10UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E100MDD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.19900 | ¥11.99 |
50 | ¥0.83900 | ¥41.95 |
100 | ¥0.67730 | ¥67.73 |
500 | ¥0.50342 | ¥251.71 |
1,000 | ¥0.44054 | ¥440.54 |
2,500 | ¥0.41956 | ¥1,048.90 |
5,000 | ¥0.38811 | ¥1,940.55 |