UUX2A100MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-6279-2-ND - Tape & Reel (TR) 493-6279-1-ND - Cut Tape (CT) 493-6279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX2A100MNL1GS | |
Description | CAP ALUM 10UF 20% 100V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX2A100MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.98800 | ¥29.88 |
50 | ¥2.38080 | ¥119.04 |
100 | ¥1.96530 | ¥196.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.53564 | ¥767.82 |
1,000 | ¥1.30520 | ¥1,305.20 |
2,500 | ¥1.22845 | ¥3,071.12 |
5,000 | ¥1.15167 | ¥5,758.35 |
12,500 | ¥1.05571 | ¥13,196.37 |
25,000 | ¥1.03651 | ¥25,912.75 |
50,000 | ¥0.99812 | ¥49,906.00 |