UUX1V470MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-6278-2-ND - Tape & Reel (TR) 493-6278-1-ND - Cut Tape (CT) 493-6278-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX1V470MNL1GS | |
Description | CAP ALUM 47UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX1V470MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 124 mA @ 120 Hz | |
Ripple Current @ High Frequency | 207.08 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.91400 | ¥29.14 |
50 | ¥2.31840 | ¥115.92 |
100 | ¥1.91440 | ¥191.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.49574 | ¥747.87 |
1,000 | ¥1.27138 | ¥1,271.38 |
2,500 | ¥1.19663 | ¥2,991.58 |
5,000 | ¥1.12182 | ¥5,609.10 |
12,500 | ¥1.02835 | ¥12,854.38 |
25,000 | ¥1.00965 | ¥25,241.25 |
50,000 | ¥0.97225 | ¥48,612.50 |