UUX1J220MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-6274-2-ND - Tape & Reel (TR) 493-6274-1-ND - Cut Tape (CT) 493-6274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX1J220MNL1GS | |
Description | CAP ALUM 22UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX1J220MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 108 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180.36 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.66800 | ¥26.68 |
50 | ¥2.12300 | ¥106.15 |
100 | ¥1.75350 | ¥175.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.36982 | ¥684.91 |
1,000 | ¥1.16425 | ¥1,164.25 |
2,500 | ¥1.09578 | ¥2,739.45 |
5,000 | ¥1.02732 | ¥5,136.60 |
12,500 | ¥0.94170 | ¥11,771.25 |
25,000 | ¥0.92458 | ¥23,114.50 |
50,000 | ¥0.89034 | ¥44,517.00 |