UUX1C221MNL6GS | ||
---|---|---|
DigiKey Part Number | 493-6266-2-ND - Tape & Reel (TR) 493-6266-1-ND - Cut Tape (CT) 493-6266-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX1C221MNL6GS | |
Description | CAP ALUM 220UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX1C221MNL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 307 mA @ 120 Hz | |
Ripple Current @ High Frequency | 429 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.98000 | ¥29.80 |
50 | ¥2.37580 | ¥118.79 |
100 | ¥1.96120 | ¥196.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.53220 | ¥766.10 |
1,000 | ¥1.30241 | ¥1,302.41 |
2,500 | ¥1.22582 | ¥3,064.55 |
5,000 | ¥1.14919 | ¥5,745.95 |
12,500 | ¥1.05343 | ¥13,167.88 |
25,000 | ¥1.03427 | ¥25,856.75 |
50,000 | ¥0.99597 | ¥49,798.50 |