UUX1C221MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-9616-2-ND - Tape & Reel (TR) 493-9616-1-ND - Cut Tape (CT) 493-9616-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX1C221MNL1GS | |
Description | CAP ALUM 220UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX1C221MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 399.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.27600 | ¥32.76 |
50 | ¥2.60560 | ¥130.28 |
100 | ¥2.15250 | ¥215.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.68144 | ¥840.72 |
1,000 | ¥1.42925 | ¥1,429.25 |
2,500 | ¥1.34522 | ¥3,363.05 |
5,000 | ¥1.26112 | ¥6,305.60 |
12,500 | ¥1.15603 | ¥14,450.37 |
25,000 | ¥1.13501 | ¥28,375.25 |
50,000 | ¥1.09298 | ¥54,649.00 |