UUX1A101MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-9608-2-ND - Tape & Reel (TR) 493-9608-1-ND - Cut Tape (CT) 493-9608-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX1A101MCL1GS | |
Description | CAP ALUM 100UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX1A101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 117 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.14420 | ¥107.21 |
100 | ¥1.76990 | ¥176.99 |
500 | ¥1.38294 | ¥691.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.17558 | ¥1,175.58 |
2,000 | ¥1.10642 | ¥2,212.84 |
5,000 | ¥1.03727 | ¥5,186.35 |
10,000 | ¥0.96811 | ¥9,681.10 |
25,000 | ¥0.93353 | ¥23,338.25 |
50,000 | ¥0.89896 | ¥44,948.00 |