UUX0J331MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-9604-2-ND - Tape & Reel (TR) 493-9604-1-ND - Cut Tape (CT) 493-9604-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UUX0J331MNL1GS | |
Description | CAP ALUM 330UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UUX0J331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 288 mA @ 120 Hz | |
Ripple Current @ High Frequency | 374.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.79900 | ¥27.99 |
50 | ¥2.22800 | ¥111.40 |
100 | ¥1.84050 | ¥184.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.43778 | ¥718.89 |
1,000 | ¥1.22204 | ¥1,222.04 |
2,500 | ¥1.15020 | ¥2,875.50 |
5,000 | ¥1.07830 | ¥5,391.50 |
12,500 | ¥0.98844 | ¥12,355.50 |
25,000 | ¥0.97047 | ¥24,261.75 |
50,000 | ¥0.93453 | ¥46,726.50 |