UUQ1A101MCL1GB | |
---|---|
DigiKey Part Number | 493-16092-2-ND - Tape & Reel (TR) 493-16092-1-ND - Cut Tape (CT) 493-16092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1A101MCL1GB |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1A101MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.73500 | ¥37.35 |
50 | ¥3.14440 | ¥157.22 |
100 | ¥2.55980 | ¥255.98 |
500 | ¥2.13326 | ¥1,066.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.79640 | ¥1,796.40 |
2,000 | ¥1.68409 | ¥3,368.18 |
5,000 | ¥1.57183 | ¥7,859.15 |
10,000 | ¥1.51569 | ¥15,156.90 |
25,000 | ¥1.45955 | ¥36,488.75 |
50,000 | ¥1.43149 | ¥71,574.50 |