UUD1H101MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 5,968
Unit Price: ¥9.01000
Datasheet

Direct


Würth Elektronik
In Stock: 4,216
Unit Price: ¥5.62000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ¥5.87000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ¥7.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6,678
Unit Price: ¥15.55000
Datasheet

Similar


Panasonic Industry
In Stock: 8,097
Unit Price: ¥7.36000
Datasheet

Similar


Chemi-Con
In Stock: 27
Unit Price: ¥6.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 824
Unit Price: ¥21.83000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUD1H101MNL1GS

DigiKey Part Number
493-2306-2-ND - Tape & Reel (TR)
493-2306-1-ND - Cut Tape (CT)
493-2306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1H101MNL1GS
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1H101MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWG1H101MNL1GSNichicon5,968493-6316-1-ND¥9.01000Similar
865060653010Würth Elektronik4,216732-8550-1-ND¥5.62000Direct
50JEV100M8X10.5Rubycon01189-50JEV100M8X10.5CT-ND¥5.87000Similar
50JKV100M8X10.5Rubycon01189-50JKV100M8X10.5CT-ND¥7.28000Similar
AFK107M50F24T-FCornell Dubilier Knowles6,678338-2145-1-ND¥15.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.88700¥38.87
50¥2.91100¥145.55
100¥2.60260¥260.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.07032¥1,035.16
1,000¥1.90251¥1,902.51
1,500¥1.81775¥2,726.62
2,500¥1.72327¥4,308.18
3,500¥1.66770¥5,836.95
5,000¥1.61402¥8,070.10
Manufacturers Standard Package