



UUD1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-2268-2-ND - Tape & Reel (TR) 493-2268-1-ND - Cut Tape (CT) 493-2268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H100MCL6GS | Nichicon | 3,965 | 493-16430-1-ND | ¥4.22000 | Upgrade |
| UCD1E100MCL1GS | Nichicon | 36,862 | 493-6375-1-ND | ¥3.31000 | Parametric Equivalent |
| UCD1V100MCL6GS | Nichicon | 4,482 | 493-6419-1-ND | ¥3.72000 | Parametric Equivalent |
| UWD1E100MCL1GS | Nichicon | 1,333 | 493-6289-1-ND | ¥3.80000 | Parametric Equivalent |
| EEE-FK1H100SR | Panasonic Industry | 10,566 | PCE5154CT-ND | ¥4.05000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 50 | ¥1.59940 | ¥79.97 |
| 100 | ¥1.41580 | ¥141.58 |
| 500 | ¥1.09924 | ¥549.62 |
| 1,000 | ¥0.99902 | ¥999.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.91570 | ¥1,831.40 |
| 4,000 | ¥0.84641 | ¥3,385.64 |
| 6,000 | ¥0.81144 | ¥4,868.64 |
| 10,000 | ¥0.77244 | ¥7,724.40 |
| 14,000 | ¥0.74952 | ¥10,493.28 |
| 20,000 | ¥0.72737 | ¥14,547.40 |

