UPS1E100MDD1TD | ||
---|---|---|
DigiKey Part Number | 493-5362-1-ND - Cut Tape (CT) 493-5362-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPS1E100MDD1TD | |
Description | CAP ALUM 10UF 20% 25V RADIAL | |
Customer Reference | ||
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPS1E100MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.60100 | ¥16.01 |
50 | ¥1.12140 | ¥56.07 |
100 | ¥0.90550 | ¥90.55 |
500 | ¥0.67268 | ¥336.34 |
1,000 | ¥0.58853 | ¥588.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56050 | ¥1,121.00 |
4,000 | ¥0.51846 | ¥2,073.84 |
10,000 | ¥0.49044 | ¥4,904.40 |
14,000 | ¥0.46522 | ¥6,513.08 |