UKW2A221MHD | ||
---|---|---|
DigiKey Part Number | 493-15517-ND | |
Manufacturer | ||
Manufacturer Product Number | UKW2A221MHD | |
Description | CAP ALUM 220UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW2A221MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥11.69000 | ¥116.90 |
50 | ¥10.66720 | ¥533.36 |
100 | ¥8.73890 | ¥873.89 |
800 | ¥6.56420 | ¥5,251.36 |
1,600 | ¥6.15393 | ¥9,846.29 |
3,200 | ¥5.74364 | ¥18,379.65 |
5,600 | ¥5.53851 | ¥31,015.66 |