UKW2A101MPD | ||
---|---|---|
DigiKey Part Number | 493-15515-ND | |
Manufacturer | ||
Manufacturer Product Number | UKW2A101MPD | |
Description | CAP ALUM 100UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW2A101MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.91100 | ¥59.11 |
50 | ¥5.39360 | ¥269.68 |
100 | ¥4.41910 | ¥441.91 |
500 | ¥3.52674 | ¥1,763.37 |
1,400 | ¥3.11175 | ¥4,356.45 |
2,800 | ¥2.90432 | ¥8,132.10 |
5,600 | ¥2.80060 | ¥15,683.36 |