UKW1V471MPD1TD | ||
---|---|---|
DigiKey Part Number | 493-10747-1-ND - Cut Tape (CT) 493-10747-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UKW1V471MPD1TD | |
Description | CAP ALUM 470UF 20% 35V RADIAL | |
Customer Reference | ||
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UKW1V471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.05000 | ¥60.50 |
50 | ¥5.29180 | ¥264.59 |
100 | ¥4.31240 | ¥431.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.52822 | ¥1,764.11 |
1,000 | ¥3.03812 | ¥3,038.12 |
2,500 | ¥2.84214 | ¥7,105.35 |
5,000 | ¥2.69513 | ¥13,475.65 |
12,500 | ¥2.55401 | ¥31,925.12 |
25,000 | ¥2.49912 | ¥62,478.00 |